Recently searched

    Finder DIN Rail Non-Latching Relay with Guided Contacts , 48V dc Coil, 6A Switching Current, 3P

    Subtotal (1 pack of 5 units)**

    MYR2,751.51

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 +MYR550.302MYR2,751.51

    **price indicative

    RS Stock No.:
    247-9272
    Mfr. Part No.:
    7S6390480211
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Finder

    Coil Voltage

    48V dc

    Contact Configuration

    3P

    Mounting Type

    DIN Rail

    Switching Current

    6A

    Number of Poles

    3

    Latching

    No

    Related links