- RS Stock No.:
- 220-6140
- Mfr. Part No.:
- RF2V-1A1BD1-D24
- Manufacturer:
- Idec
Available for back order.
Price Each
MYR139.83
Units | Per Unit |
---|---|
1 - 9 | MYR139.83 |
10 + | MYR134.25 |
- RS Stock No.:
- 220-6140
- Mfr. Part No.:
- RF2V-1A1BD1-D24
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Reduce Installation Space
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 29A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Length | 28mm |
Coil Resistance | 820Ω |
Coil Power | 0.7W |
Height | 24.5mm |
Depth | 12.7mm |
Series | RF2 |