- RS Stock No.:
- 220-6130
- Mfr. Part No.:
- RF1V-2A2BL-D12
- Manufacturer:
- Idec
Available for back order.
Price 1 Box of 10
MYR1,674.64
Box(es) | Per Box | Per Unit* |
---|---|---|
1 + | MYR1,674.64 | MYR167.464 |
*price indicative
- RS Stock No.:
- 220-6130
- Mfr. Part No.:
- RF1V-2A2BL-D12
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has 4 Pole with 2 NO NC Contacts.
Compact
EN Compliant
EN Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 4 |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 125V dc |
Length | 40mm |
Coil Resistance | 400Ω |
Coil Power | 0.36W |
Series | RF |
Contact Material | Silver Alloy |
Height | 24mm |
Maximum Switching Power AC | 1500VA |
Maximum Switching Power DC | 180 W |