Better World
Schneider Electric Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 220-5139
- Mfr. Part No.:
- RUMC21F7
- Manufacturer:
- Schneider Electric
Price Each (In a Pack of 10)**
MYR77.548
Temporarily out of stock - back order for despatch 27/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR77.548 | MYR775.48 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-5139
- Mfr. Part No.:
- RUMC21F7
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT