- RS Stock No.:
- 220-1192
- Mfr. Part No.:
- A9C15410
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR376.36
Units | Per Unit |
1 + | MYR376.36 |
- RS Stock No.:
- 220-1192
- Mfr. Part No.:
- A9C15410
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Schneider Electric Acti 9 iATLc+c is reliable multilevel centralized control auxiliary. Is operates with 24VAC to 240VAC control voltage. Mounting is performed on the right of iATLc+s or iATLc. This product is compliant with EN/IEC 60669-2-2.
The degree of protection is IP20 and IP40 in an enclosure It is DIN rail mountable It is associated with iTL impulse relays to allow centralized control of a group of iTLc or iTL+iATLc impulse relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 → 240V ac |
Mounting Type | DIN Rail |
Terminal Type | Tunnel |
Length | 18mm |
Depth | 71mm |
Better World Product | Yes |
Series | IATL |
Better World Verification | Green Premium |
Height | 86mm |