Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 215-1593
- Mfr. Part No.:
- MKS2P 24VAC
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR63.19
Temporarily out of stock - back order for despatch 06/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR63.19 |
**price indicative
Related links
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT