Phoenix Contact DIN Rail Power Relay, 60V dc Coil, 10A Switching Current, 2PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-7327
Mfr. Part No.:
2961286
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

60V dc

Contact Configuration

2PDT

Mount Type

DIN Rail

Series

60DC/21-21AU

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

36V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.3kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

EN 50178, EN 61810-1, IEC 60664

Coil Power

0.49W

Height

29mm

Length

15.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Phoenix Contact Plug-in miniature power relay, with multi-layer gold contact.

2 PDTs

Input voltage 60 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy