- RS Stock No.:
- 211-1634
- Mfr. Part No.:
- A9C32316
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 10/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR276.68
Units | Per Unit |
1 + | MYR276.68 |
- RS Stock No.:
- 211-1634
- Mfr. Part No.:
- A9C32316
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Schneider Electric extension iETL iTL proves to be one of The Schneider Electric essential accessory for increasing The Schneider Electric number of poles making it suitable for remote applications. The Schneider Electric extension shows great compatibility over a wide range.
EU RoHS Directive Compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 130V ac |
Switching Current | 16A |
Number of Poles | 2 |
Maximum Switching Current DC | 16 A |
Better World Verification | Green Premium |
Series | Acti9 |
Better World Product | Yes |