Better World
Schneider Electric Impulse Relay, 12V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 211-1629
- Mfr. Part No.:
- A9C30012
- Manufacturer:
- Schneider Electric
Price Each**
MYR215.73
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR215.73 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1629
- Mfr. Part No.:
- A9C30012
- Manufacturer:
- Schneider Electric
Related links
- DIN Rail Impulse Relay 16A Switching Current SPST
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 130V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 48V ac Coil DPST