- RS Stock No.:
- 176-2884
- Mfr. Part No.:
- HF41F/012-HS
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2884
- Mfr. Part No.:
- HF41F/012-HS
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim size (width 5mm)
High breakdowm voltage 4kV (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
High sensitive: Approx.170mW
Sockets available
1 Form A and 1 Form C configurations
Environmental friendly product
Outline Dimensions: (28.0 x 5.0 x 15.0) mm
High breakdowm voltage 4kV (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
High sensitive: Approx.170mW
Sockets available
1 Form A and 1 Form C configurations
Environmental friendly product
Outline Dimensions: (28.0 x 5.0 x 15.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 125V |
Maximum Switching Current DC | 6 A |
Maximum Switching Current AC | 6 A |
Length | 28mm |
Coil Resistance | 848Ω |
Coil Power | 170mW |
Maximum Operating Temperature | +85°C |
Height | 15mm |
Series | HF41F |
Minimum Operating Temperature | -40°C |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 4kV |
Depth | 5mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |