- RS Stock No.:
- 176-2861
- Mfr. Part No.:
- HF14FW/005-HPTF
- Manufacturer:
- Hongfa Europe GMBH
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR14.695
Units | Per Unit | Per Pack* |
2 + | MYR14.695 | MYR29.39 |
*price indicative |
- RS Stock No.:
- 176-2861
- Mfr. Part No.:
- HF14FW/005-HPTF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 5VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form A type and insulation standard is Class F.
Features and Benefits
• High power switching up to 480W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Flux proofed type
• Sockets available
• Environmental friendly product
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Flux proofed type
• Sockets available
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 36Ω |
Coil Power | 720mW |
Height | 26.5mm |
Series | HF14FW |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kV |
Life | 1 x 10^7 cycles |
Depth | 13mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 5.54 kVA |
Maximum Switching Power DC | 480 W |