TE Connectivity Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 175-6591
- Mfr. Part No.:
- 3-1415546-2
- Manufacturer:
- TE Connectivity
Price Each**
MYR121.95
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR121.95 |
**price indicative
Related links
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT
- Turck Plug In Power Relay 16A Switching Current, 3PDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT