- RS Stock No.:
- 173-8174
- Mfr. Part No.:
- TX25
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8174
- Mfr. Part No.:
- TX25
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series
These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | TX |
Length | 15mm |
Latching | No |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Application | General Purpose |
Number of Poles | 2 |
Life | 100000000 (Electrical) cycles |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 178Ω |
Operating Temperature Range | -40 → +85°C |
Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |