- RS Stock No.:
- 168-0710
- Mfr. Part No.:
- 2-1440002-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 168-0710
- Mfr. Part No.:
- 2-1440002-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity OZ Series Power PCB Relays
OZ series PCB mount power relays with a 16A current rating, flux proof sealing and class 105 (A) insulation. These OZ series PCB power relays have a 1 form A (NO) contact configuration, AgSnO contacts and a sensitive 540mW coil rating. Typical applications for these OZ PCB power relays include home appliances and office machines
Flux proof sealing
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between coil and contacts
Meet 10000V surge voltage between coil and contacts
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between coil and contacts
Meet 10000V surge voltage between coil and contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 240V |
Maximum Switching Voltage DC | 24V dc |
Length | 29.2mm |
Coil Resistance | 270Ω |
Coil Power | 540mW |
Contact Material | Silver Alloy |
Depth | 12.8mm |
Height | 20.6mm |
Minimum Operating Temperature | -30°C |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Isolation Coil To Contact | 5kVrms |
Maximum Operating Temperature | +70°C |
Standards Met | CQC, CSA, UL |
Maximum Switching Power DC | 380 W |
Maximum Switching Power AC | 3.84 kVA |
Application | Home Appliances, Office Machines |