- RS Stock No.:
- 164-7554
- Mfr. Part No.:
- RTS3L012
- Manufacturer:
- TE Connectivity
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999599 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 20)
MYR27.134
Units | Per Unit | Per Box* |
20 + | MYR27.134 | MYR542.68 |
*price indicative |
- RS Stock No.:
- 164-7554
- Mfr. Part No.:
- RTS3L012
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 360Ω |
Depth | 12.7mm |
Series | RT-iPower |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 16mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Application | Power |