- RS Stock No.:
- 164-1714
- Mfr. Part No.:
- FP2-D3012
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1714
- Mfr. Part No.:
- FP2-D3012
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Telecom Relay FP2 Series
Low profile 2 pole signal relay
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | FP2 |
Maximum Switching Power DC | 60 W |
Length | 14.5mm |
Latching | No |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 5 x 9mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Features | Bifurcated Contacts |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 2800Ω |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) cycles |
Isolation Coil To Contact | 2kV ac |