- RS Stock No.:
- 164-0591
- Mfr. Part No.:
- 1-1393219-4
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 164-0591
- Mfr. Part No.:
- 1-1393219-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 20mm |
Coil Resistance | 685Ω |
Coil Power | 210mW |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 15000000 (Mechanical) cycles |
Depth | 10mm |
Maximum Switching Power AC | 1.25 kVA |
Dimensions | 20 x 10 x 10mm |