TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 163-8669
- Mfr. Part No.:
- RTS3L024
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Box of 20)**
MYR17.016
160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Box** |
---|---|---|
20 - 20 | MYR17.016 | MYR340.32 |
40 - 60 | MYR16.642 | MYR332.84 |
80 + | MYR16.335 | MYR326.70 |
**price indicative
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST