- RS Stock No.:
- 136-5242
- Mfr. Part No.:
- 21011-84
- Manufacturer:
- Deltrol
Discontinued product
- RS Stock No.:
- 136-5242
- Mfr. Part No.:
- 21011-84
- Manufacturer:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Deltrol 375TM Series Top Mount Power Relays
Deltrol 375TM series general purpose plug-in relays. The 375TM series feature a coil moulded in Rynite PET and a clear plastic top mount housing for environmental protection.
Features and Benefits
30 A switching capability
Top mount housing
AC and DC coil options available
Silver cadmium oxide contacts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 30A |
Number of Poles | 3 |
Terminal Type | Quick Connect |
Length | 54.1mm |
Coil Resistance | 970 Ω |
Coil Power | 4.6W |
Maximum Operating Temperature | +50°C |
Life | 10000000 operations |
Depth | 35.56mm |
Contact Material | Silver Alloy |
Height | 73.66mm |
Standards Met | CE Marked AC1/DC1, UL Recognised File No. E37066 |
Application | Electric Heat, Motor Control, Power Supplies |