Deltrol 275F series general purpose plug-in relays. The 275F series feature a coil moulded in Rynite PET and a clear plastic flange mount housing for environmental protection.
Features and Benefits
35 A switching capability
Flange mount housing
AC and DC coil options available
Silver cadmium oxide contacts
RoHS compliant
Attribute
Value
Coil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
35A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
38.1mm
Coil Resistance
56Ω
Coil Power
2.4W
Maximum Operating Temperature
+60°C
Height
73.7mm
Contact Material
Silver Alloy
Depth
34.8mm
Life
10000000 operations
Standards Met
Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)
Application
Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment