- RS Stock No.:
- 121-8052
- Mfr. Part No.:
- HF116F-1/120AF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 121-8052
- Mfr. Part No.:
- HF116F-1/120AF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF116F-1 Miniature High Power Relays
HongFa HF116F-1 series miniature high-power relays. The HF116F-1 range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.
Features and Benefits
25 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Terminal Type | Screw |
Maximum Switching Voltage AC | 277V |
Length | 68mm |
Coil Resistance | 5.2 kΩ |
Coil Power | 2.7W |
Depth | 32.9mm |
Life | 100000 operations |
Isolation Coil To Contact | 4kV ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 70°C |
Contact Material | Silver Alloy |
Height | 36.2mm |
Maximum Switching Power AC | 8.31 kVA |