- RS Stock No.:
- 121-7819
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR68.88
Units | Per Unit |
1 - 4 | MYR68.88 |
5 + | MYR56.68 |
- RS Stock No.:
- 121-7819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RKL Series 3PCO Relays
RS Pro RKL series 3 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
3 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 31.5mm |
Coil Power | 300W |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2kV ac |
Standards Met | CE, CQC, CULus, RoHS Compliant |
Minimum Operating Temperature | -25°C |
Height | 36.5mm |
Depth | 28mm |
Maximum Switching Power AC | 2VA |
Maximum Switching Power DC | 1.4 W |
Application | General Purpose |