RS PRO Power Relay, 110V ac Coil, 16A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR43.28

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 August 2026
  • Plus 20 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR43.28
5 +MYR35.60

*price indicative

RS Stock No.:
121-7808
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

110V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

RKL

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

30V ac

Switching DC Voltage

30V dc

Switching Power

4kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

28mm

Width

21.5mm

Standards/Approvals

RoHS, CE

Height

36mm

Coil Power

480W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKL Series SPCO Relays


RS Pro RKL series single pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Single Pole 16A industrial plug-in relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy