RS PRO Power Relay, 24V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

MYR43.98

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 26 October 2026
  • Plus 23 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.98

*price indicative

RS Stock No.:
121-7807
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-25°C

Switching Power

4kVA

Switching DC Voltage

30V dc

Switching AC Voltage

30V ac

Maximum Operating Temperature

55°C

Width

21.5mm

Standards/Approvals

CE, RoHS

Coil Power

480W

Length

28mm

Height

36mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKL Series SPCO Relays


RS Pro RKL series single pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Single Pole 16A industrial plug-in relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy