- RS Stock No.:
- 808-472
- Mfr. Part No.:
- G2RK-1 5DC
- Manufacturer:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR65.06
Units | Per Unit |
1 + | MYR65.06 |
- RS Stock No.:
- 808-472
- Mfr. Part No.:
- G2RK-1 5DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 29mm |
Coil Resistance | 30 (Set Coil) Ω, 42 (Reset Coil) Ω |
Height | 25.5mm |
Depth | 13mm |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Dimensions | 29 x 25.5 x 13mm |
Application | Power |