Finder PCB Mount Power Relay, 12V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 653-000
- Mfr. Part No.:
- 34.51.7.012.5010
- Manufacturer:
- Finder
N
Subtotal (1 unit)*
MYR66.82
FREE delivery for orders over RM 500.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.82 |
*price indicative
- RS Stock No.:
- 653-000
- Mfr. Part No.:
- 34.51.7.012.5010
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- ES
The Finder Miniature Electromagnetic Relay is an ultra-slim switching device designed for PCB or socket mounting in compact control systems. It features a sensitive DC coil and cadmium-free contacts, making it suitable for industrial automation, power management, and process control. With high insulation and mechanical durability, it ensures reliable performance even in demanding environments.
Provides SPDT contact configuration with a maximum switching current of 6 A
Operates on a 12 V DC coil with low power consumption of 170 mW
Offers 6 kV insulation between coil and contacts for enhanced safety
Operates on a 12 V DC coil with low power consumption of 170 mW
Offers 6 kV insulation between coil and contacts for enhanced safety
