- RS Stock No.:
- 351-831
- Mfr. Part No.:
- V23105A5476A201
- Manufacturer:
- TE Connectivity
61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR15.95
Units | Per Unit |
1 - 6 | MYR15.95 |
7 - 12 | MYR15.60 |
13 + | MYR15.13 |
- RS Stock No.:
- 351-831
- Mfr. Part No.:
- V23105A5476A201
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 20.2mm |
Coil Resistance | 280 Ω |
Height | 11mm |
Contact Material | Gold Plated |
Series | D2n |
Minimum Operating Temperature | -25°C |
Depth | 10mm |
Maximum Operating Temperature | +75°C |
Maximum Switching Power DC | 60 W |
Maximum Switching Power AC | 125 VA |
Application | Signal |