Omron DIN Rail Latching Power Relay, 100V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 266-129
- Mfr. Part No.:
- G2R-2A4 DC100
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR30.92
Temporarily out of stock - back order for despatch 28/06/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR30.92 |
**price indicative
- RS Stock No.:
- 266-129
- Mfr. Part No.:
- G2R-2A4 DC100
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 100V dc | |
Contact Configuration | DPDT | |
Mounting Type | DIN Rail | |
Switching Current | 5A | |
Number of Poles | 2 | |
Latching | Yes | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 100V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching Yes | ||
Related links
- Omron PCB Mount Latching Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 10A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Latching Power Relay 20A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 10A Switching Current, DPDT