Omron PCB Mount Power Relay, 12V dc Coil, SPST

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR41.33

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR41.33
25 - 99MYR40.46
100 +MYR39.24

*price indicative

RS Stock No.:
158-881
Mfr. Part No.:
G4A-1A-PE DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Latching

No

Terminal Type

Through Hole

Length

30.5mm

Coil Resistance

160Ω

Contact Material

Silver Alloy

Maximum Operating Temperature

+60°C

Height

26.8mm

Minimum Operating Temperature

-20°C

Depth

16mm

Maximum Switching Power AC

5 kVA

Application

Power

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links