Omron Surface Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

MYR86.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR86.85

*price indicative

RS Stock No.:
133-098
Mfr. Part No.:
MY2N-D2-Y DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

5A

Number of Poles

2

COO (Country of Origin):
JP

Related links