Omron Surface Mount Power Relay, 12V dc Coil, DPDT

Subtotal (1 unit)*

MYR64.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.69

*price indicative

RS Stock No.:
133-070
Mfr. Part No.:
LY2N-D2 DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Poles

2

COO (Country of Origin):
JP

Related links