Omron Surface Mount Power Relay, 200 → 220V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

MYR58.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR58.32

*price indicative

RS Stock No.:
107-740
Mfr. Part No.:
MY2ZN AC200/220
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

200 → 220V ac

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

5A

Number of Poles

2

COO (Country of Origin):
JP

Related links