Omron Surface Mount Power Relay, 100 → 110V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-739
- Mfr. Part No.:
- MY2Z-D DC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR54.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.97 |
*price indicative
- RS Stock No.:
- 107-739
- Mfr. Part No.:
- MY2Z-D DC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100 → 110V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100 → 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
