Omron Plug In Power Relay, 100 → 110V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 102-690
- Mfr. Part No.:
- MM4XP DC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR258.00
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.00 |
*price indicative
- RS Stock No.:
- 102-690
- Mfr. Part No.:
- MM4XP DC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100 → 110V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100 → 110V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 6A Switching Current, 4PDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Surface Mount Power Relay 4PDT
- Omron Plug-In Mount Power Relay 5A Switching Current, 4PDT
