- RS Stock No.:
- 550-243
- Mfr. Part No.:
- P01160630B
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 550-243
- Mfr. Part No.:
- P01160630B
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 8220 and C.A 8230 Power Analysers
Single-phase or balanced three-phase power analyser designed for tradesmen and installers in the public or private construction industry and in maintenance departments.
This economical and easy-to-use analyser is suitable for testing electrical installations, especially those with systems which use power electronics.
The broad range of measurements it provides (VA, VAR, W, PF…) makes this instrument ideal for technical or technological teaching.
Its large graphic display (320 x 240 pixels) serves as a demonstration tool (CA8230 model).
The instrument is easy and pleasant to handle and intuitive to use.
For enhanced simplicity and safety, it automatically recognises the type of sensor connected.
Dataviewer software greatly increases the instrument's potential in terms of its configuration, and recovery and processing of data on a PC.
Current probes are available as accessories: Ampflex A193 and MN93A.
This economical and easy-to-use analyser is suitable for testing electrical installations, especially those with systems which use power electronics.
The broad range of measurements it provides (VA, VAR, W, PF…) makes this instrument ideal for technical or technological teaching.
Its large graphic display (320 x 240 pixels) serves as a demonstration tool (CA8230 model).
The instrument is easy and pleasant to handle and intuitive to use.
For enhanced simplicity and safety, it automatically recognises the type of sensor connected.
Dataviewer software greatly increases the instrument's potential in terms of its configuration, and recovery and processing of data on a PC.
Current probes are available as accessories: Ampflex A193 and MN93A.
C.A 8220
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 10 MW - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %.
Values: Min, Max, Peak.
Phase rotation.
Speed of rotation.
Energy measurement.
Temperature (PT100).
Memory: 99 pages max.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
B&W display.
I (max) Arms to 3000 A.
Power: 1.2 W → 10 MW - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %.
Values: Min, Max, Peak.
Phase rotation.
Speed of rotation.
Energy measurement.
Temperature (PT100).
Memory: 99 pages max.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
B&W display.
C.A 8230 (P01160630B)
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 3.4 W - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %, DF.
Values: Min, Max, Peak.
Functions: Threshold monitoring.
Records up to several days.
Event capture.
Energy measurement.
Engine start-up display.
Memory: 1.5 MB.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
Colour display.
I (max) Arms to 3000 A.
Power: 1.2 W → 3.4 W - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %, DF.
Values: Min, Max, Peak.
Functions: Threshold monitoring.
Records up to several days.
Event capture.
Energy measurement.
Engine start-up display.
Memory: 1.5 MB.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
Colour display.
Chauvin Arnoux Power Quality Analyser
The Chauvin Arnoux Single-phase or balanced three-phase power quality analyser is TRMS AC/DC value at the half-period, peak values and THD. This instrument also offers an instant display of the waveform. Short-term flicker measurement is also available. This cost-efficient and easy-to-use analyser are suitable for testing electrical installations, especially those with systems that use power electronics. For enhanced simplicity and safety, it automatically recognises the type of sensor connected. Data viewer software greatly increases the instrument's potential in terms of its configuration and recovery and processing of data on a PC. Current probes are available as accessories: Ampflex A193 and MN93A.
Features and Benefits
Maximum voltage: 600VRMS
Maximum current range: 100mA to 6500AAC and 1A to 1700ADC
Power: 1.2W to 3.4W - VA, var, PF/Cos/Tan
Accuracy is 0.5%
Harmonics: THD, 1 to 50th order rk rms and %, DF
Values: Minimum, Maximum, Peak
Functions: Threshold monitoring
Records up to several days
Event capture
Energy measurement and engine start-up display
Phase rotation with display of phase order in three-phase systems
Memory is 1.5MB
Bandwidth is 40Hz and 70Hz
Sampling frequency is 12.8kHz
Power supply: Batteries, charge life up to 40 hours
Colour display
Maximum current range: 100mA to 6500AAC and 1A to 1700ADC
Power: 1.2W to 3.4W - VA, var, PF/Cos/Tan
Accuracy is 0.5%
Harmonics: THD, 1 to 50th order rk rms and %, DF
Values: Minimum, Maximum, Peak
Functions: Threshold monitoring
Records up to several days
Event capture
Energy measurement and engine start-up display
Phase rotation with display of phase order in three-phase systems
Memory is 1.5MB
Bandwidth is 40Hz and 70Hz
Sampling frequency is 12.8kHz
Power supply: Batteries, charge life up to 40 hours
Colour display
Applications
Power electronics
Electrical equipment manufacturing
Electrical equipment manufacturing
Certifications
IP54 rated
600 V, Cat. III safety rated
IEC 61010-1
600 V, Cat. III safety rated
IEC 61010-1
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 6500A |
Number of Phases | 1, 3 |
Maximum Voltage | 600V ac |
Best Voltage Measurement Accuracy | ±0.5% +2 Digits |
Best Current Measurement Accuracy | ±0.1% + 1 Digit |
Display Type | LCD |
Measurement Type | Current, Energy, Inrush Current, Voltage |
Measurement Standards | EN61010 |
Interface Type | RS232, USB |
Power Source | Battery |
Model Number p | P01160630 |
Battery Life | 40 h |
Width | 108mm |
Length | 211mm |
Maximum Frequency | 70Hz |
Weight | 880g |
Dimensions | 211 x 108 x 60mm |
Height | 60mm |
Minimum Frequency | 40 Hz |