Chauvin Arnoux P01298055, Power Quality Analyser Case
- RS Stock No.:
- 226-1745
- Mfr. Part No.:
- P01298055
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR761.75
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR761.75 |
*price indicative
- RS Stock No.:
- 226-1745
- Mfr. Part No.:
- P01298055
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Accessory Type | Power Quality Analyser Case | |
| For Use With | CA 8331, CA 8332, CA 8333, CA 8334, CA 8335, CA 8336 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Power Quality Analyser Case | ||
For Use With CA 8331, CA 8332, CA 8333, CA 8334, CA 8335, CA 8336 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux P012 is the instrument carry case. The overall dimensions of this case is the 190 x 250 x 60 mm.
Suitable for the CA 8331, CA 8332, CA 8333, CA 8334, CA 8335, CA 8336
Colour of the case is the black
Colour of the case is the black
Related links
- Chauvin Arnoux P01298056, Power Quality Analyser Case
- Chauvin Arnoux P01298057, Power Quality Analyser Case
- Chauvin Arnoux P01120323B, Power Quality Analyser Clamp
- Chauvin Arnoux P01295476, Power Quality Analyser Probe
- Chauvin Arnoux P01120425B, Power Quality Analyser Clamp
- Chauvin Arnoux P01102057, Power Quality Analyser Adapter
- Chauvin Arnoux P01102081, Power Quality Analyser Adapter
- Chauvin Arnoux P01102080, Power Quality Analyser Software
