- RS Stock No.:
- 219-3055
- Mfr. Part No.:
- BV9210B/R-X4H-001-L
- Manufacturer:
- Keysight Technologies
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR14,401.13
Units | Per Unit |
1 + | MYR14,401.13 |
- RS Stock No.:
- 219-3055
- Mfr. Part No.:
- BV9210B/R-X4H-001-L
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Keysight Technologies BV9210B Pathwave BenchVue Advanced Battery Test and Emulation application software provides a test environment for you to easily run battery tests, generate battery models and perform battery emulation using one or more Keysight two-quadrant power supplies. The emulation function allows you to quickly output the desired battery operation conditions.
Tests and emulates batteries up to 200kW and up to 2000V
Supports four modes of operation: emulation, profiler, discharge/charge, and cycler
Creates custom battery models
Controls up to four instruments at a time
Includes API functions to facilitate integration into your programming environment
Provides advanced control capabilities - capacity rating, state of charge, constant or dynamic
level selection, pulse width control
Supports four modes of operation: emulation, profiler, discharge/charge, and cycler
Creates custom battery models
Controls up to four instruments at a time
Includes API functions to facilitate integration into your programming environment
Provides advanced control capabilities - capacity rating, state of charge, constant or dynamic
level selection, pulse width control
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Quality Analyser Software |
For Use With | Two-quadrant power supply |