A range of current clamps and cables suitable for Metrel power quality analysers.
Metrel A1039
Connection Cable for connecting current clamps A1069 and A1122 on Metrel power quality analysers Dimensions: 180 mm (L) x 160 mm (W) Weight: 74.44 g
Metrel A1033
High accuracy current clamp Jaw Opening: 52 mm Current Clamp: 1000 A / 1 V It has a fixed 1.5 m cable for power measurements
Metrel A1069
Mini current clamp Jaw Opening: 15 mm Current Clamp: 100 A / 1 V Dimensions: 180 (L) x 70 (W) mm Weight: 120 g Colour: Blue The Mini Clamp requires the Metrel A1039 Connection Cable (123-8200)
Metrel A 1122
Mini current clamp Jaw opening: 15 mm Current Clamp: 5 A / 1 V Type: Iron Ranges: 5 A and 0.5 A Overvoltage Category IP: CAT III / 600 V, IP20 The Current clamp requires a Metrel A 1039 Connection Cable (123-8200)
Metrel A1281
High accuracy current clamp Power Ratings of 0.5 A / 5 A / 100 A / 1000 A / 1 V for precise current and power measurements including leakage current measurement