Metrel A1039, Accessory Type Current Clamp

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8200
Mfr. Part No.:
A1039
Manufacturer:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Accessory Type

Current Clamp

For Use With

MI 2592 Power Quality Analyser

Non Compliant

COO (Country of Origin):
SI

Metrel Current Clamps and Cables


A range of current clamps and cables suitable for Metrel power quality analysers.

Metrel A1039


Connection Cable for connecting current clamps A1069 and A1122 on Metrel power quality analysers
Dimensions: 180 mm (L) x 160 mm (W)
Weight: 74.44 g

Metrel A1033


High accuracy current clamp
Jaw Opening: 52 mm
Current Clamp: 1000 A / 1 V
It has a fixed 1.5 m cable for power measurements

Metrel A1069


Mini current clamp
Jaw Opening: 15 mm
Current Clamp: 100 A / 1 V
Dimensions: 180 (L) x 70 (W) mm
Weight: 120 g
Colour: Blue
The Mini Clamp requires the Metrel A1039 Connection Cable (123-8200)

Metrel A 1122


Mini current clamp
Jaw opening: 15 mm
Current Clamp: 5 A / 1 V
Type: Iron
Ranges: 5 A and 0.5 A
Overvoltage Category IP: CAT III / 600 V, IP20
The Current clamp requires a Metrel A 1039 Connection Cable (123-8200)

Metrel A1281


High accuracy current clamp
Power Ratings of 0.5 A / 5 A / 100 A / 1000 A / 1 V for precise current and power measurements including leakage current measurement