Seeed Studio for Grove - Speaker
- RS Stock No.:
- 288-1728
- Distrelec Article No.:
- 300-69-925
- Mfr. Part No.:
- 107020001
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
MYR33.16
FREE delivery for orders over RM 500.00
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
- Plus 77 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.16 |
*price indicative
- RS Stock No.:
- 288-1728
- Distrelec Article No.:
- 300-69-925
- Mfr. Part No.:
- 107020001
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Board | |
| Featured Device | Grove - Speaker | |
| Standards/Approvals | RoHS Compliant | |
| Distrelec Product Id | 30069925 | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Board | ||
Featured Device Grove - Speaker | ||
Standards/Approvals RoHS Compliant | ||
Distrelec Product Id 30069925 | ||
- COO (Country of Origin):
- CN
The Grove Speaker module is a versatile product that offers power amplification and voice outputs. With an adjustable volume feature, The module allows for customization of loudness. It features a Grove interface for easy connectivity and compatibility. Ideal for creating unique sound effects or music tones, The module can be integrated with Arduino to code and generate different tones according to input frequency.
Adjustable volume for customized loudness control
Grove interface for easy connectivity
Power amplification for clear voice outputs
Compatible with Arduino for coding music and sound effects
Can emit various sounds based on input frequency
