Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET for Demonstration Board for Fast Diode Power
- RS Stock No.:
- 273-2080
- Mfr. Part No.:
- KITLGPWRBOM009TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR471.37
FREE delivery for orders over RM 500.00
Limited stock
- Plus 2 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR471.37 |
*price indicative
- RS Stock No.:
- 273-2080
- Mfr. Part No.:
- KITLGPWRBOM009TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | MOSFET | |
| For Use With | Fast Diode Power MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | Demonstration Board | |
| Kit Name | Low Voltage Drives Scalable Power Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function MOSFET | ||
For Use With Fast Diode Power MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device Demonstration Board | ||
Kit Name Low Voltage Drives Scalable Power Demonstration Board | ||
Standards/Approvals RoHS | ||
Modular half-bridge power PCB with OptiMOS™ Fast Diode (FD) power MOSFETs, for individual or paralleled MOSFET applications.
This kit power board module utilizing the OptiMOS™ Fast Diode (FD) 200 V MOSFET in D²PAK represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge based power topology.
Variations of the power board employing Infineons power MOSFET family OptiMOS™ in the D²PAK, D²PAK-7 and the TO-Leadless packages demonstrate power MOSFET performance in terms of parallelization and thermal behavior.
Variations of the power boards:
•KIT_LGPWR_BOM003 (80 V TO-Leadless)
•KIT_LGPWR_BOM004 (60 V TO-Leadless)
•KIT_LGPWR_BOM005 (100 V D2PAK 7-pin)
•KIT_LGPWR_BOM006 (150 V D2PAK 7-pin)
•KIT_LGPWR_BOM007 (200 V D2PAK)
•KIT_LGPWR_BOM008 (250 V D²PAK)
•KIT_LGPWR_BOM010 (100 V TO-Leadless)
•KIT_LGPWR_BOM013 (100 V TOLG)
•KIT_LGPWR_BOM015 (200 V D2PAK)
Summary of features
•IMS PCB for increased cooling
•SMD power terminals with M5 thread
•Onboard test point terminals
List of components
•OptiMOS™ Fast Diode (FD) 200 V (IPB117N20NFD)
Target applications
•Drives
•eMobility
•Industrial drives
•Low-speed eVehicles
•Motor control & drives
•Cordless Power tools
Related links
- Infineon Low Voltage Drives Scalable Power Demonstartion Board MOSFET Gate Driver for Power MOSFET for MOSFET
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
- Infineon Daughter Board MOSFET Gate Driver for KIT_LGDB_BOM003 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM004 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM008 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM006 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM007 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM003 for Low Voltage Drive Scalable Power Demo Boards
