Infineon EB 2ED2410 3D 1BCS MOSFET for Power MOSFET, Gate Driver for 2ED2410-EM 24 V Evaluation Motherboard
- RS Stock No.:
- 273-2061
- Mfr. Part No.:
- EB2ED24103D1BCSTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR589.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR589.23 |
*price indicative
- RS Stock No.:
- 273-2061
- Mfr. Part No.:
- EB2ED24103D1BCSTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | 2ED2410-EM 24 V Evaluation Motherboard | |
| Kit Classification | Evaluation Board | |
| Featured Device | Power MOSFET, Gate Driver | |
| Kit Name | EB 2ED2410 3D 1BCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With 2ED2410-EM 24 V Evaluation Motherboard | ||
Kit Classification Evaluation Board | ||
Featured Device Power MOSFET, Gate Driver | ||
Kit Name EB 2ED2410 3D 1BCS | ||
Standards/Approvals RoHS | ||
EiceDRIVER™ APD 2ED2410-EM - 24 V evaluation MOSFET daughterboard, common source
This daughterboard belongs to a family of evaluation boards that can be combined with the 2ED2410-EM 24 V evaluation motherboard (EB 2ED2410 3M). These daughterboards are used to address different MOSFET and shunt arrangements typically found in modern automotive power distributions for 12 and 24 V board nets.
This daughterboard EB 2ED2410 3D 1BCS is addressing one load channel and consisting of two 60 V OptiMOSTM5 power MOSFET(1.1 mOhm) in a back2back common source configuration.
Following other daughterboards are available:
•EB 2ED2410 3D 1BCD: 60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common drain, 0.5 mOhm shunt
•EB 2ED2410 3D 1BCDP: 60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common drain, 0.5 mOhm shunt, with pre-charging
•EB 2ED2410 3D 1BCSP: 60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common source, 0.5 mOhm shunt, with pre-charging
Summary of Features
•Suitable for 12 and 24 V board nets
•Combination with 2ED2410-EM 24 V evaluation motherboard (EB 2ED2410 3M)
•0.5 mOhm shunt resistor
•60 V OptiMOSTM5 power MOSFET (1,1 Ohm) suitable for 12 and 24 V board nets
•MOSFET temperature monitoring with NTC resistors
•Nominal current up to 20 A continuous or 30 A for 10 min
Related links
- Infineon EB 2ED2410 3D 1BCSP MOSFET for Power MOSFET, Gate Driver for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCDP MOSFET for Power MOSFET, Gate Driver for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCD MOSFET for Power MOSFET, Gate Driver for Evaluation Mother/Daughterboards User Guide
- Infineon EB 2ED2410 3M MOSFET for Gate Driver, Power MOSFET for Adjustable Wire Protection
- Infineon SPIDERPLUSMB_EVAL Mother Board Evaluation Board for SPIDERPLUSMB_EVAL Motherboard for Small Motors, Driving
- Infineon Evaluation Board Evaluation Board for Two Infineon IMZA120R020M1H CoolSiC 1200 V SiC Trench MOSFETs for
- Infineon Motherboard MOSFET for KIT_LGMB_BOM503 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Master Motherboard MOSFET for KIT_LGMB_BOM003 for Low Voltage Drive Scalable Power Demo Boards
