STMicroelectronics Evaluation Board for EVLMG4-500WIBCK evaluation Board for VIPER06XS, HVLED002, MASTERGAN4
- RS Stock No.:
- 250-0207
- Mfr. Part No.:
- EVLMG4-500WIBCK
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
MYR1,338.03
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,338.03 |
| 2 - 2 | MYR1,324.63 |
| 3 + | MYR1,311.38 |
*price indicative
- RS Stock No.:
- 250-0207
- Mfr. Part No.:
- EVLMG4-500WIBCK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Evaluation Board | |
| Product Type | Power Management Development Kit | |
| For Use With | VIPER06XS, HVLED002, MASTERGAN4 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVLMG4-500WIBCK evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Evaluation Board | ||
Product Type Power Management Development Kit | ||
For Use With VIPER06XS, HVLED002, MASTERGAN4 | ||
Kit Classification Evaluation Board | ||
Featured Device EVLMG4-500WIBCK evaluation Board | ||
Standards/Approvals RoHS | ||
The STMicroelectronics evaluation board, designed to drive a dimmable LED load with a GaN-based, synchronously rectified inverse buck topology; the switching element and diode are replaced by MASTERGAN4, mounted on a daughterboard to obtain a compact and scalable application. The HVLED002 controller manages the inverse buck mainly composed by T1 and MASTERGAN4.
High precision output current, with output current variation lower than 5%
High efficiency up to 99.4% @Iout = 1 A Vout = 350 V
No heatsink required
Dimming between 0% - 100%
PCB dimension: 48.7 mm x 65.1 mm x 37 mm
Related links
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board for SPV1050
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board for DIL 24 Socket
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- STMicroelectronics Evaluation Board for STSPIN948 Driver DC Motor Driver for STSPIN948 for DC Motor Driving
