STMicroelectronics Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32

Bulk discount available

Subtotal (1 unit)*

MYR158.15

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR158.15
2 - 2MYR156.55
3 +MYR155.04

*price indicative

RS Stock No.:
250-0204
Mfr. Part No.:
EVL6227-PLUG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Stepper Motor Driver

For Use With

L6227P D

Kit Classification

Evaluation Board

Kit Name

Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32 Nucleo

Standards/Approvals

RoHS

The STMicroelectronics small plug in boards for quick and easy evaluation of brush DC and stepper motor drivers of the L62xx family. These boards provide an affordable and easy to use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN Studio.

Voltage range from 8 V to 52 V

Phase current up to 2.8 A r.m.s

Easy interchangeable plug in boards for quick evaluation of the whole stepper

and brush DC drivers of the L62xx family

Programmable high side overcurrent protection

Compatible with Arduino UNO R3 connector

Related links