Infineon EVAL-M3-CM615PN 3-Phase Inverter for IFCM15P60GD for Mini PFC integrated IPM

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
248-9737
Mfr. Part No.:
EVALM3CM615PNTOBO2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

3-Phase Inverter

For Use With

Mini PFC integrated IPM

Kit Classification

Evaluation Board

Featured Device

IFCM15P60GD

Kit Name

EVAL-M3-CM615PN

Standards/Approvals

RoHS

The Infineon Eval-M3-CM615PN features the IFCM15P60GD, one of the CIPOS™ Mini product family, which combines a 3-phase inverter stage with a PFC stage based on TRENCHSTOP™ IGBTs. It enables rapid prototyping of various inverter zed motor control systems, for example fans, pumps and compressors, in combination with active PFC.

Power stage to drive 3-phase motor

Power factor correction (CCM boost PFC topology)

600 V blocking voltage15 A installed chip current

Maximum PFC switching frequency 40 kHz

650 W output power with passive cooling

Test pads with hooks to attach standard oscilloscope probes Standard MADK M3 interface connector

Related links