onsemi Step Down Regulator Step Down Regulator for NCV891330 for Audio
- RS Stock No.:
- 248-5399
- Mfr. Part No.:
- NCV891330PD50GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR810.18
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR810.18 |
| 2 - 2 | MYR802.09 |
| 3 + | MYR794.07 |
*price indicative
- RS Stock No.:
- 248-5399
- Mfr. Part No.:
- NCV891330PD50GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | Audio | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCV891330 | |
| Kit Name | Step Down Regulator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With Audio | ||
Kit Classification Evaluation Board | ||
Featured Device NCV891330 | ||
Kit Name Step Down Regulator | ||
Standards/Approvals RoHS | ||
The On Semiconductor Dual Mode regulator intended for Automotive, battery−connected applications that must operate with up to a 45 V input supply, , it operates either as a PWM Buck Converter or as a Low Drop−Out Linear Regulator, and is suitable for systems with low noise and Low Quiescent Current requirements often encountered in automotive driver information systems and also provides several protection features expected in automotive power supply systems such as current limit, short circuit protection, and thermal shutdown.
3.0 A Maximum output current in PWM Mode
Internal N−channel power switch
VIN operating range 3.7 V to 36 V
Withstands load dump to 45 V
Logic level enable pin can be tied to battery
Fixed output voltage of 5.0 V, or 3.3 V
2 MHz free−running switching frequency
±2 percent output voltage accuracy
Related links
- MikroElektronika Step Down 2 Click Step-Down Regulator for L6986HTR for LNMs, PLCs
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LMR36520 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM61460 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM5164-Q1 for
- Vishay Reference Board Step-Down Regulator for SiC931 for Synchronous Buck Regulator
- Vishay Reference Board Step-Down Regulator for SiC967 for Synchronous Buck Regulator
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- Vishay Reference Board Kit Step-Down Regulator for SiC951 for Synchronous Buck Regulator
