onsemi Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant Flyback Controller for NCP1340 for
- RS Stock No.:
- 248-5386
- Mfr. Part No.:
- NCP1340GEVB
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 248-5386
- Mfr. Part No.:
- NCP1340GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Flyback Controller | |
| For Use With | High Power AC-DC Adapters | |
| Kit Classification | Controller Board | |
| Featured Device | NCP1340 | |
| Kit Name | Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Flyback Controller | ||
For Use With High Power AC-DC Adapters | ||
Kit Classification Controller Board | ||
Featured Device NCP1340 | ||
Kit Name Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant | ||
The On Semiconductor highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converters, this system works down to the 6th valley and transitions to a frequency foldback mode to reduce switching losses, the NCP1340 can enable no−load power consumption below 30 mW, to help ensure converter ruggedness, the NCP1340 implements several key protective features such as internal brownout detection, a non−dissipative Over Power Protection (OPP) for constant maximum output power.
Integrated high−voltage start-up circuit with brownout detection
Integrated X2 capacitor discharge capability
Wide VCC range from 9 V to 28 V
28 V VCC overvoltage protection
Frequency jittering for reduced EMI signature
Latching or auto−recovery timer−based overload protection
Adjustable overpower protection
Fixed or adjustable maximum frequency clamp
Integrated X2 capacitor discharge capability
Wide VCC range from 9 V to 28 V
28 V VCC overvoltage protection
Frequency jittering for reduced EMI signature
Latching or auto−recovery timer−based overload protection
Adjustable overpower protection
Fixed or adjustable maximum frequency clamp
