MikroElektronika Multi Stepper Click - TB67S269 Stepper Motor Driver for TB67S269FTG for Stepper Motor

Subtotal (1 unit)*

MYR115.89

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.89

*price indicative

RS Stock No.:
247-5791
Mfr. Part No.:
MIKROE-5045
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Stepper Motor Driver

For Use With

Stepper Motor

Kit Classification

Add On Board

Featured Device

TB67S269FTG

Kit Name

Multi Stepper Click - TB67S269

Standards/Approvals

RoHS

The MikroElektronika Multi Stepper Click is a compact add on board that contains a bipolar stepper motor driver. This board features the TB67S269FTG which is a Clock in controlled bipolar stepping motor driver from Toshiba Semiconductor. It supports a PWM constant current control drive and allows from full step up to 1 to 32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 10V to 47V with an output current capacity of 1.4A in addition to several built in error detection circuits. This Click board makes the perfect solution for stepping motors in various applications such as office automation, commercial, and industrial equipment.

Low power consumption

Capable of controlling 1 bipolar stepping motor

From full step up to 1/32 steps resolution

Built in clock decoder

Integrated error detection circuits

Related links