Microchip DsPIC33CK512MP608 EXTERNAL OPAMP Motor CONTROL PIM Power Management for DsPIC33CK512MP608-I/PT (80-pin TQFP)
- RS Stock No.:
- 241-2230
- Mfr. Part No.:
- EV93M52A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR1,818.74
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR1,818.74 |
*price indicative
- RS Stock No.:
- 241-2230
- Mfr. Part No.:
- EV93M52A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Power Management Function | Power Management | |
| For Use With | DsPIC33CK512MP608 EXTERNAL OPAMP MOTOR CONTROL PIM | |
| Kit Classification | Development Board | |
| Featured Device | DsPIC33CK512MP608-I/PT (80-pin TQFP) | |
| Kit Name | DsPIC33CK512MP608 EXTERNAL OPAMP Motor CONTROL PIM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Power Management Function Power Management | ||
For Use With DsPIC33CK512MP608 EXTERNAL OPAMP MOTOR CONTROL PIM | ||
Kit Classification Development Board | ||
Featured Device DsPIC33CK512MP608-I/PT (80-pin TQFP) | ||
Kit Name DsPIC33CK512MP608 EXTERNAL OPAMP Motor CONTROL PIM | ||
Standards/Approvals RoHS | ||
The Microchip MCP21LV33 is constant on-time, dual phase synchronous buck controller featuring a unique adaptive ON-time control architecture with Hyper light load and phase shedding features enabled. The MIC21LV33 can be used with external MOSFETs and output filter to create Dual phase single output, high current switch mode power supply.
Part Number: EV93M52A
EV93M52A MIC21LV33 Evaluation Board
Download Primary User Guide
Input Voltage Range: 4.5V to 36V
Adjustable Output From 0.6V To 28V
Adaptive Constant on Time Control
High Delta V Operation
Any Capacitor Stable
0.6V Internal Reference with ±1% Accuracy
Ripple Injection from Third Node, allowing Greater Than 50% Duty Cycles
Hyper light Load and Phase Shedding
Automatic Phase Shedding with User Settable Thresholds or Externally Controlled
Phase Shedding
Accurate Current Balancing Between Phases
Accurate Phasing Between Phases that Are Always 180° Out Of Phase
100 kHz To 800 kHz Switching Frequency Per Phase
High Voltage Internal 5V LDO for Single Supply Operation
Related links
- Microchip dsPIC33CK64MC105 External OpAmp Motor Control PIM 16 bit Module MA330051-1
- Microchip dsPIC Motor Control for dsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP
- Microchip dsPIC Microcontroller, 80-Pin TQFP
- Microchip dsPIC33CK512MP608 EXT MC PIM Power Management for dsPIC33CK512MP608 for dsPIC33CK512MP608 EXT MC PIM
- Microchip PIC32MK MCA Motor Control PIM for PIC32MK
- Microchip PIC32CM MC00 Motor Control PIM Microcontroller Development Board EV94F66A
- Microchip PIC 80-Pin TQFP
- Microchip PIC18F Microcontroller 1 kB 80-Pin TQFP
