MikroElektronika Stepper 8 Click for TC78H670FT for TC78H670FT
- RS Stock No.:
- 216-7493
- Mfr. Part No.:
- MIKROE-4157
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.68 |
*price indicative
- RS Stock No.:
- 216-7493
- Mfr. Part No.:
- MIKROE-4157
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| For Use With | TC78H670FT | |
| Kit Classification | Motor Control Board | |
| Featured Device | TC78H670FT | |
| Kit Name | Stepper 8 Click | |
| Standards/Approvals | Toshiba Semiconductor Reliability Handbook | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
For Use With TC78H670FT | ||
Kit Classification Motor Control Board | ||
Featured Device TC78H670FT | ||
Kit Name Stepper 8 Click | ||
Standards/Approvals Toshiba Semiconductor Reliability Handbook | ||
The MikroElektronika Stepper 8 Click is a motor control add on board based on TC78H670FT from Toshiba, a clock-in and serial controlled Bipolar Stepping Motor Driver which can drive a 128 micro-stepping motor with a power supply ranging from 2.5V to 16V for wide range of applications includes USB-powered, battery-powered, and standard 9-12V system devices.
Interface I2C,SPI,GPIO
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V or 5V
